Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
TDK, SLF Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 5.9A Idc
RS Stock No.:
111-1025
Mfr. Part No.:
SLF12575T-6R8N5R9-PF
Manufacturer:
TDK
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
111-1025
Mfr. Part No.:
SLF12575T-6R8N5R9-PF
Manufacturer:
TDK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SLF12575 Datasheet_EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Attribute
Value
Inductance
6.8 μH
Maximum DC Current
5.9A
Length
12.50mm
Depth
12.50mm
Height
7.5mm
Dimensions
12.50 x 12.50 x 7.5mm
Tolerance
±30%
Maximum DC Resistance
13.1mΩ
Series
SLF
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C