- RS Stock No.:
- 848-8534
- Mfr. Part No.:
- TNPW04023300DT9
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 848-8534
- Mfr. Part No.:
- TNPW04023300DT9
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.5% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/K |
Series | TNPW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |