- RS Stock No.:
- 809-2681
- Mfr. Part No.:
- RWS3 1R5 F B
- Manufacturer:
- Arcol
Discontinued product
- RS Stock No.:
- 809-2681
- Mfr. Part No.:
- RWS3 1R5 F B
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
RWS Series SMD Resistors, 3W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Technology | Wire Wound |
Tolerance | ±1% |
Power Rating | 3W |
Temperature Coefficient | ±50ppm/°C |
Series | RWS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |