- RS Stock No.:
- 763-5397
- Mfr. Part No.:
- RP73PF2A280RBTDF
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price Each (On a Reel of 1000)
SGD0.219
(exc. GST)
SGD0.239
(inc. GST)
units | Per unit | Per Reel* |
1000 - 4000 | SGD0.219 | SGD219.00 |
5000 - 9000 | SGD0.212 | SGD212.00 |
10000 - 24000 | SGD0.206 | SGD206.00 |
25000 + | SGD0.199 | SGD199.00 |
*price indicative |
- RS Stock No.:
- 763-5397
- Mfr. Part No.:
- RP73PF2A280RBTDF
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 280Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |