- RS Stock No.:
- 732-6176
- Mfr. Part No.:
- ERJ6ENF2002V
- Manufacturer:
- Panasonic
25000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 5000)
SGD0.017
(exc. GST)
SGD0.019
(inc. GST)
Units | Per unit | Per Reel* |
5000 + | SGD0.017 | SGD85.00 |
*price indicative |
- RS Stock No.:
- 732-6176
- Mfr. Part No.:
- ERJ6ENF2002V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
0805 Format Resistor, ERJ6EN Series - 1% (7kΩ-49.9kΩ)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 20kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |