- RS Stock No.:
- 186-5766
- Mfr. Part No.:
- 35023R9FT
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-5766
- Mfr. Part No.:
- 35023R9FT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.9Ω |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±200ppm/°C |
Series | 3502 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |