Thick Film Surface Mount Fixed Resistor ±1% - CRCW0402100KFKEDHP

  • RS Stock No. 181-9263
  • Mfr. Part No. CRCW0402100KFKEDHP
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Pulse Proof, High Power Thick Film Chip Resistors

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined

Specifications
Attribute Value
Resistance 100 kΩ
Technology Thick Film
Package/Case 0402 (1005M)
Tolerance ±1%
Series CRCW
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Temporarily out of stock - back order for despatch 07/09/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 1000)
SGD 0.033
(exc. GST)
SGD 0.035
(inc. GST)
units
Per unit
Per Reel*
1000 - 4000
SGD0.033
SGD33.00
5000 +
SGD0.028
SGD28.00
*price indicative
Related Products
The CRCW series of resistors from Vishay are ...
Description:
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced ...
Panasonic ERJ 3R 0603 metal film resistors provide ...
Description:
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...
Panasonic ERJ 2RRK 0402 metal film resistors provide ...
Description:
Panasonic ERJ 2RRK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...
The CRCW series of resistors from Vishay are ...
Description:
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced ...