- RS Stock No.:
- 168-8370
- Mfr. Part No.:
- CRCW040227K4FKED
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 168-8370
- Mfr. Part No.:
- CRCW040227K4FKED
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0402 Format CRCW Series - 1% (Paper T/R) (10kΩ to 10MΩ)
CRCW chip resistors from Vishay are a thick film surface mount solution. They are constructed from metal glaze on a high quality ceramic. With excellent stability of ΔR/R ≤1% for 1000 hours at +70°C, these thick film resistors are reliable. CRCW chip resistors feature pure tin solder contacts enabling lead (Pb-Free) and lead containing soldering processes.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Product Application Information
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
CRCW chip resistors are AEC-Q200 qualified and suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Resistance | 27.4kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |