- RS Stock No.:
- 111-8024
- Mfr. Part No.:
- ERJ8ENF1873V
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 16/09/2024, delivery within 4 working days from despatch date
Price Each (On a Reel of 5000)
SGD0.025
(exc. GST)
SGD0.027
(inc. GST)
units | Per unit | Per Reel* |
5000 - 15000 | SGD0.025 | SGD125.00 |
20000 - 25000 | SGD0.025 | SGD125.00 |
30000 - 45000 | SGD0.024 | SGD120.00 |
50000 + | SGD0.023 | SGD115.00 |
*price indicative |
- RS Stock No.:
- 111-8024
- Mfr. Part No.:
- ERJ8ENF1873V
- Manufacturer:
- Panasonic
Technical data sheets
- Panasonic ERJ8EN Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions
- Panasonic Surface Mount Resistors Land Pattern
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)
ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.
Product Application Information
With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 187kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |