200Ω 0402 Thick Film Surface Mount Fixed Resistor ±1% 0.1W - ERJ2RKF2000X

  • RS Stock No. 106-7098
  • Mfr. Part No. ERJ2RKF2000X
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0402 Format Resistor, ERJ2RK Series - 1% (0Ω - 1kΩ)

Panasonic ERJ 2RRK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Specifications
Attribute Value
Resistance 200 Ω
Technology Thick Film
Package/Case 0402 (1005M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/°C
Series ERJ2RK
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
560000 In stock for delivery within 3 working days
Price Each (On a Reel of 10000)
SGD 0.017
(exc. GST)
SGD 0.018
(inc. GST)
units
Per unit
Per Reel*
10000 - 10000
SGD0.017
SGD170.00
20000 - 30000
SGD0.016
SGD160.00
40000 - 90000
SGD0.016
SGD160.00
100000 - 190000
SGD0.016
SGD160.00
200000 +
SGD0.015
SGD150.00
*price indicative
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Ideal for all types of current sensing, voltage ...
Description:
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiersProprietary processing technique produces extremely low resistance valuesSpecially selected and stabilized materials allow for high power ratings (2 x standard ...
Panasonic ERJ 2RK 0402 metal film resistors provide ...
Description:
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...