402Ω 0603 Thick Film Precision Thick Film Surface Mount Fixed Resistor ±1% 0.1W - ERJ3EKF4020V

  • RS Stock No. 106-5953
  • Mfr. Part No. ERJ3EKF4020V
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)

ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Specifications
Attribute Value
Resistance 402 Ω
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/°C
Series ERJ3EK
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
ERJ 3E precision thick film chip resistors from ...
Description:
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, ...
RK73H series precision resistors from KOA are a ...
Description:
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to ...
Panasonic ERJ T14 anti-pulse thick film chip resistors ...
Description:
Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Anti-pulse characteristics0.5 W high-power ratingHigh ...
VSMP Series ultra high precision Z Foil surface ...
Description:
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal ...