- RS Stock No.:
- 106-2937
- Mfr. Part No.:
- ERJP03F8200V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 106-2937
- Mfr. Part No.:
- ERJP03F8200V
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Specifications
Attribute | Value |
---|---|
Resistance | 820Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.2W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJP03 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |