- RS Stock No.:
- 104-4941
- Mfr. Part No.:
- ERJB1BFR24U
- Manufacturer:
- Panasonic
Discontinued product
Alternative
Panasonic 240mΩ, 1020 Thick Film SMD Resistor ±1% 2W - ERJB1BFR24U
SGD0.814
Each (On a Reel of 500)
RS Stock No.: 763-9970
- RS Stock No.:
- 104-4941
- Mfr. Part No.:
- ERJB1BFR24U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1020 Format ERJB1 Series Chip Resistor
ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Specifications
Attribute | Value |
---|---|
Resistance | 240mΩ |
Technology | Thick Film |
Package/Case | 1020 |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJB1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |