- RS Stock No.:
- 777-3180
- Mfr. Part No.:
- 4040VV23-60
- Manufacturer:
- FIBET
176 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 4)
SGD7.663
(exc. GST)
SGD8.353
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | SGD7.663 | SGD30.652 |
20 - 36 | SGD7.505 | SGD30.02 |
40 + | SGD7.28 | SGD29.12 |
*price indicative |
- RS Stock No.:
- 777-3180
- Mfr. Part No.:
- 4040VV23-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 120kg |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |
Compression Deflection | 8mm |