- RS Stock No.:
- 237-2010
- Mfr. Part No.:
- 4030VD23-45
- Manufacturer:
- FIBET
8 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 4)
SGD9.925
(exc. GST)
SGD10.818
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | SGD9.925 | SGD39.70 |
20 - 36 | SGD9.715 | SGD38.86 |
40 + | SGD9.48 | SGD37.92 |
*price indicative |
- RS Stock No.:
- 237-2010
- Mfr. Part No.:
- 4030VD23-45
- Manufacturer:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 78.6kg |
Compression Deflection | 6mm |