- RS Stock No.:
- 189-3249
- Manufacturer:
- RS PRO
172 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 4)
SGD2.473
(exc. GST)
SGD2.696
(inc. GST)
Units | Per unit | Per Pack* |
4 + | SGD2.473 | SGD9.892 |
*price indicative |
- RS Stock No.:
- 189-3249
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M3 and dimensions of 8mm x 8mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 60ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 4.4kg
Maximum shear load: 1.5kg
Compression load: 4.4kg
Maximum shear load: 1.5kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 8mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 4.4kg |
Shore Hardness | 60 Shore A |
Shearing Load | 1.5kg |