- RS Stock No.:
- 189-3198
- Manufacturer:
- RS PRO
120 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 4)
SGD4.798
(exc. GST)
SGD5.23
(inc. GST)
Units | Per unit | Per Pack* |
4 + | SGD4.798 | SGD19.192 |
*price indicative |
- RS Stock No.:
- 189-3198
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Male Foot
Introducing the range of RS PRO male cylindrical feet, designed to be cost-effective vibration isolators that can be used either for compressions and/or shear dampening. Made from natural rubber and zinc plated mild steel, these simple stud mounts from RS PRO are easy to install and economical to maintain and can achieve high vibration damping, which in turn prevents excessive shock or vibrations to expensive machinery and electrical components.
Features and Benefits:
- The RS PRO cylindrical feet are used for vibration isolation, shock absorption and noise reduction
- This cost-effective male mount is ideal for compression and/or shear dampening
- Natural rubber and zinc mild plated steel construction allows optimum dampening and durability over long periods of time
- The mounts are easy to fit and install
- Available in a wide variety of thread sizes, compression and shear load capacities, these versatile mounts can reduce wear and increase the lifespan of expensive machinery and electrical components
Applications:
Stud mounts, bobbins or mounting feet are items that are often used in industrial settings where expensive machinery is found. Generally, they are used to reduce excessive vibrations and shock that can lead to damage to machines or electronics and act as a protective buffer. Stud mounts and bobbins accessories that are ideal for use with:
- Motors
- Compressors
- Engine Mounts
- Electronic control panels
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 50.8kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |