- RS Stock No.:
- 126-4934
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 8
SGD38.65
(exc. GST)
SGD42.13
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD38.65 | SGD4.831 |
5 - 9 | SGD37.84 | SGD4.73 |
10 + | SGD31.14 | SGD3.892 |
*price indicative |
- RS Stock No.:
- 126-4934
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 12kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Shearing Load | 0 |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |