- RS Stock No.:
- 126-4928
- Manufacturer:
- RS PRO
10 In stock for delivery within 4 working days
Added
Price 1 Bag of 4
SGD23.15
(exc. GST)
SGD25.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD23.15 | SGD5.788 |
5 - 9 | SGD22.66 | SGD5.665 |
10 + | SGD18.65 | SGD4.662 |
*price indicative |
- RS Stock No.:
- 126-4928
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 12mm |
Overall Height | 19mm |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Compression Load | 5.6kg |
Metalwork | Zinc Plated Steel |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.9mm |
Shearing Load | 0 |