- RS Stock No.:
- 126-4321
- Manufacturer:
- RS PRO
75 In stock for delivery within 4 working days
Added
Price 1 Bag of 2
SGD29.24
(exc. GST)
SGD31.87
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD29.24 | SGD14.62 |
5 - 9 | SGD28.63 | SGD14.315 |
10 + | SGD23.56 | SGD11.78 |
*price indicative |
- RS Stock No.:
- 126-4321
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Zinc-Plated Steel Anti-Vibration Mount 96.14 Compression Load 40 mm Dia. Natural Rubber
This sturdy cylindrical anti-vibration mount from RS PRO lets you stabilise equipment weighing up to 96.14 kg. It has a female and a male M8 screw thread for extra flexibility when installing your devices.
The mount is made from strong stainless steel surrounded by rubber for corrosion resistance in harsh environments. The rubber material absorbs shock, protecting your equipment from vibration. The unit also offers electrical isolation to protect your devices from electrostatic discharge (ESD).
You'll often find this type of mount used in the manufacturing and automotive industries. It can be used to support generator sets, engines or electronic panels.
The mount is made from strong stainless steel surrounded by rubber for corrosion resistance in harsh environments. The rubber material absorbs shock, protecting your equipment from vibration. The unit also offers electrical isolation to protect your devices from electrostatic discharge (ESD).
You'll often find this type of mount used in the manufacturing and automotive industries. It can be used to support generator sets, engines or electronic panels.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 4 mm
- Compression load of 96.14 kg
- Diameter of 40 mm
- Maximum operating temperature of +70°C
- Minimum operating temperature of -25°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load of 34 kg
- M8 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 96.14kg |
Shore Hardness | 60 Shore A |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Compression Deflection | 4mm |
Shearing Load | 34kg |
Minimum Operating Temperature | -25°C |