- RS Stock No.:
- 126-4311
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 2
SGD25.95
(exc. GST)
SGD28.29
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD25.95 | SGD12.975 |
5 - 24 | SGD25.43 | SGD12.715 |
25 + | SGD20.94 | SGD10.47 |
*price indicative |
- RS Stock No.:
- 126-4311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 28.93kg |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 9.5kg |
Series | AV Type B |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2.5mm |