- RS Stock No.:
- 126-4283
- Manufacturer:
- RS PRO
417 In stock for delivery within 4 working days
Added
Price 1 Bag of 8
SGD31.49
(exc. GST)
SGD34.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD31.49 | SGD3.936 |
5 - 9 | SGD30.83 | SGD3.854 |
10 + | SGD25.37 | SGD3.171 |
*price indicative |
- RS Stock No.:
- 126-4283
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M4 Zinc-Plated Steel Anti-Vibration Mount 4.75 Compression Load 10 mm Dia. Natural Rubber
Use this anti-vibration mount from RS PRO to support equipment weighing up to 4.75 kg. For flexibility when mounting your devices, it has one male and one female M4 screw thread.
It's made of stainless steel surrounded by rubber, making it corrosion-resistant and durable in harsh industrial settings. It protects your equipment against vibration thanks to the shock-absorbent rubber material. The mount also provides electrical isolation, preventing damage to your devices from static charge.
You'll commonly find this type of mount used in manufacturing and automotive applications. It's a good choice for stabilising equipment such as generator sets, engines or electronic panels.
It's made of stainless steel surrounded by rubber, making it corrosion-resistant and durable in harsh industrial settings. It protects your equipment against vibration thanks to the shock-absorbent rubber material. The mount also provides electrical isolation, preventing damage to your devices from static charge.
You'll commonly find this type of mount used in manufacturing and automotive applications. It's a good choice for stabilising equipment such as generator sets, engines or electronic panels.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 0.8 mm
- Compression load of 4.75 kg
- Overall height 8 mm
- Diameter of 10 mm
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 55 Shore A
- Shearing load capacity of 1.44 kg
- M4 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 10mm |
Overall Height | 8mm |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 4.75kg |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
Shearing Load | 1.44kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 0.8mm |