- RS Stock No.:
- 126-4278
- Manufacturer:
- RS PRO
60 In stock for delivery within 4 working days
Added
Price 1 Bag of 4
SGD30.17
(exc. GST)
SGD32.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD30.17 | SGD7.542 |
5 - 9 | SGD29.54 | SGD7.385 |
10 + | SGD24.31 | SGD6.078 |
*price indicative |
- RS Stock No.:
- 126-4278
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 25mm |
Material | Natural Rubber |
Shore Hardness | 50 Shore A |
Compression Load | 13 |
Metalwork | Zinc Plated Steel |
Compression Deflection | 2.5mm |
Shearing Load | 5kg |
Maximum Operating Temperature | +70°C |
Series | AD |
Minimum Operating Temperature | -25°C |