- RS Stock No.:
- 126-3950
- Manufacturer:
- RS PRO
317 In stock for delivery within 4 working days
Added
Price 1 Bag of 4
SGD28.81
(exc. GST)
SGD31.40
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD28.81 | SGD7.202 |
5 - 9 | SGD28.01 | SGD7.002 |
10 + | SGD23.05 | SGD5.762 |
*price indicative |
- RS Stock No.:
- 126-3950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Zinc-Plated Steel Anti-Vibration Mount 22 Compression Load 20 mm Dia. Natural Rubber
Use this RS PRO anti-vibration mount to protect your machinery from vibrational forces. It absorbs shock to minimise wear and tear, improving the service life of your equipment and reducing maintenance.
For easy installation, simply screw each end of this male-to-male mount into a compatible female M6 thread. The zinc-plated steel and rubber materials make the unit highly durable and corrosion-resistant, so it can withstand demanding applications in harsh environments.
The mount is suitable for use with a range of machines and torques as you can use it to protect against both shear stress and compressive tension. It's commonly used to mount motors, compressors and large static generator engines.
For easy installation, simply screw each end of this male-to-male mount into a compatible female M6 thread. The zinc-plated steel and rubber materials make the unit highly durable and corrosion-resistant, so it can withstand demanding applications in harsh environments.
The mount is suitable for use with a range of machines and torques as you can use it to protect against both shear stress and compressive tension. It's commonly used to mount motors, compressors and large static generator engines.
Features and Benefits
- Male-to-male bobbin
- Anti-vibration mounting type
- Compression deflection of 2 mm
- Compression load of 22 kg
- Shearing load of 8.4 kg
- Diameter of 20 mm
- Overall height of 20 mm
- Natural rubber material
- Zinc-plated steel metalwork
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Shore hardness of 60 Shore A
- M6 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 22kg |
Compression Deflection | 2mm |
Shearing Load | 8.4kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type A |