- RS Stock No.:
- 126-3916
- Manufacturer:
- RS PRO
136 In stock for delivery within 4 working days
Added
Price 1 Bag of 8
SGD40.50
(exc. GST)
SGD44.14
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD40.50 | SGD5.062 |
5 - 24 | SGD39.69 | SGD4.961 |
25 + | SGD32.66 | SGD4.082 |
*price indicative |
- RS Stock No.:
- 126-3916
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 10mm |
Foot Height | 15mm |
Overall Height | 15mm |
Static Load Capacity | 8.43kg |
Material | EPDM |
Mounting Type | Screw-in |
Shore Hardness | 80 Shore A |
Foot Shape | Cylindrical |
Metalwork | Stainless Steel |
Compression Load | 8.43kg |
Compression Deflection | 1mm |
Maximum Operating Temperature | +100°C |
Series | AV Type B |