- RS Stock No.:
- 126-3914
- Manufacturer:
- RS PRO
228 In stock for delivery within 4 working days
Added
Price Each
SGD7.87
(exc. GST)
SGD8.58
(inc. GST)
Units | Per unit |
1 - 4 | SGD7.87 |
5 - 9 | SGD7.71 |
10 + | SGD6.34 |
- RS Stock No.:
- 126-3914
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical M10 Stainless Steel Anti Vibration Mount, 146 Compression Load, 50 mm Diameter EPDM
If you need to protect and lengthen the working life of equipment that's subjected to noise, vibration and shocks, then be sure to use this RS PRO anti-vibration mount. You can use it with control panels, motors, compressors and other types of industrial equipment.
This shock-absorbing and noise-reducing part is easy to repair as it has a stainless steel body coated with EPDM (ethylene propylene diene monomer). It has a thread size of M10 and has a male-to-male mounting. You can use bobbins or cylindrical mounts, such as this one, in both shear and compression applications. This mount has a foot height and overall height of 40 mm and a diameter of 50 mm.
These mounts are beneficial to use in any application where you need to insulate against vibration and noise. This component is available in a wide range of sizes and different load-carrying capacities.
This shock-absorbing and noise-reducing part is easy to repair as it has a stainless steel body coated with EPDM (ethylene propylene diene monomer). It has a thread size of M10 and has a male-to-male mounting. You can use bobbins or cylindrical mounts, such as this one, in both shear and compression applications. This mount has a foot height and overall height of 40 mm and a diameter of 50 mm.
These mounts are beneficial to use in any application where you need to insulate against vibration and noise. This component is available in a wide range of sizes and different load-carrying capacities.
Features and Benefits
Screw-in anti-vibration mount
Stainless steel metalwork
Foot height of 40 mm
Black cylindrical foot
Compression deflection of 4 mm
Compression load of 146
Thread size of M10
Diameter of 50 mm
Overall height of 40 mm
Maximum operating temperature of +100°C
Stainless steel metalwork
Foot height of 40 mm
Black cylindrical foot
Compression deflection of 4 mm
Compression load of 146
Thread size of M10
Diameter of 50 mm
Overall height of 40 mm
Maximum operating temperature of +100°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Foot Height | 40mm |
Overall Height | 40mm |
Static Load Capacity | 146kg |
Material | EPDM |
Mounting Type | Screw-in |
Foot Shape | Cylindrical |
Compression Load | 146kg |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Compression Deflection | 4mm |
Series | AV Type A |
Maximum Operating Temperature | +100°C |