- RS Stock No.:
- 912-9103
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 912-9103
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Strapping Kits
A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.
Kit Contents
RS Pro Strapping Kit Option 1: 912-9147
Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr
RS Pro Strapping Kit Option 2: 912-9144
12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos
RS Pro Strapping Kit Option 3: 912-9103
Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips
RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | RS PRO |
Breaking Strain | 300kg |
Strapping Material | PP |
Strapping Width | 12mm |
Strapping Length | 1500m |
Colour | Black |