TE Connectivity Strain Relief Connector for use with MATE-N-LOK Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors

Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).

Strain Reliefs and Cap Housing Adapters must be ordered in pairs

TE Connectivity Universal MATE-N-LOK™ Range

Specifications
Attribute Value
Accessory Type Strain Relief Connector
For Use With MATE-N-LOK Series
Discontinued product
Related Products
Strain relief kits for use with Metrimate square ...
Description:
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to ...
AMP-LATCH Novo wire to board IDC ribbon cable ...
Description:
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic ...
Miniature circular plastic strain reliefs made from black ...
Description:
Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle. Nylon housing is resistant to a wide range of chemicalsEasy grip ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...