- RS Stock No.:
- 308-118
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Low Profile Strain Gauge, Compression, Tension Measure, 120Ω
SGD23.54
Each
RS Stock No.: 865-6235
- RS Stock No.:
- 308-118
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
RS Pro Single Strain Gauges
Our RS Pro single strain gauges have been created and designed to measure the strain and force of an item, each strain gauge has a laminated surface with 30 mm integral flying leads. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". Our RS Pro strain gauge can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.
Features & Benefits
Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Wide temperature range from 30 to +180°C
Clear alignment marks
Can be affixed with epoxy or cyanoacrylate adhesive
Little to no effect on test objects whilst measuring
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
Features a gauge resistance of 120 Ω
Supplied with two self-adhesive terminal pads
The dimensions of the gauge are L13 x W4 mm
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Wide temperature range from 30 to +180°C
Clear alignment marks
Can be affixed with epoxy or cyanoacrylate adhesive
Little to no effect on test objects whilst measuring
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
Features a gauge resistance of 120 Ω
Supplied with two self-adhesive terminal pads
The dimensions of the gauge are L13 x W4 mm
Note
Temperature compensation for steel with red backing
Temperature compensation for aluminium with blue backing
Temperature compensation for aluminium with blue backing
Specifications
Attribute | Value |
---|---|
Gauge Resistance | 120Ω |
Terminal Type | Wire Lead |
Length | 13mm |
Width | 4mm |
Gauge Length | 8mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Gauge Factor | 2 |
Dimensions | 13 x 4 mm |