- RS Stock No.:
- 747-1216
- Mfr. Part No.:
- GGS 27 L
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 747-1216
- Mfr. Part No.:
- GGS 27 L
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Straight Grinder (GGS 27 L)
Professional grinder is designed for grinding and deburring metal using corundum grinding tools and ffor working with sanding wheels.
Precise, & accurate
Ideal for fine work
Air linlets postioned for high overload capability
On/ Off switch positioned to avoid accident turn on
Ideal for fine work
Air linlets postioned for high overload capability
On/ Off switch positioned to avoid accident turn on
Supplied with
Collet 6mm & open-ended spanner.
Bosch
Specifications
Attribute | Value |
---|---|
Speed | 27000rpm |
Model Number | GGS 27 L |
Collet Size | 6mm |