- RS Stock No.:
- 912-5442
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-5442
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Euro Stacking Containers
A range of RS Pro Euro Stacking Containers. These heavy-duty storage boxes are made from strong polypropylene which makes them ideal for storing small parts while the larger containers are excellent for storing heavy material. Suitable for use in various applications such as catering, engineering and transportation of food. Various sizes are available.
Solid, ventilated/perforated options
RS Pro Storage Box Lid
Universal container lid available separately - RS Stock No: 912-5451
Specifications
Attribute | Value |
---|---|
Lid Type | Removable |
Height | 235mm |
Width | 600mm |
Depth | 400mm |
Volume Capacity | 45L |
Colour | Black |
Box Size | Large |
Lockable | No |
Material | PP |
Vented | No |
Stackable | Yes |