- RS Stock No.:
- 184-2452
- Mfr. Part No.:
- 970320365
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2452
- Mfr. Part No.:
- 970320365
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-SPAII is a 32mm, black plastic spacer stud with metric thread and inner thread of M3. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Halogen free
Operating temperature ranging between -30°C up to +110 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Length | 32mm |
Thread Size | M3 |
Gender Type | Female/Female |
Material | Polyamide |
Body Shape | Hex |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 6mm |
Hole Depth | 10mm |