- RS Stock No.:
- 123-6843
- Mfr. Part No.:
- SO-1890-02-01-01-L
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6843
- Mfr. Part No.:
- SO-1890-02-01-01-L
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec SO Series Precision PCB Board Stacking Standoffs
SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.
Specifications
Attribute | Value |
---|---|
Body Length | 18.90mm |
Thread Size | #4-40 |
Gender Type | Male/Male |
Material | Aluminium |
Body Shape | Hex |