Phoenix Contact 10.16mm Pitch 3 Way Right Angle Pluggable Terminal Block, Feed Through Header, Panel Mount, Through
- RS Stock No.:
- 853-1498
- Mfr. Part No.:
- 1701948
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-1498
- Mfr. Part No.:
- 1701948
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-PC 6-16/..-GF-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 3 |
Pitch | 10.16mm |
Series | COMBICON Power |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 76.0A |
Voltage Rating | 1.0 kV |
Contact Material | Silver |