- RS Stock No.:
- 707-5553
- Mfr. Part No.:
- 20020316-G061B01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 707-5553
- Mfr. Part No.:
- 20020316-G061B01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
5.0 mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Robust and solid design
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Ways | 6 |
Current Rating | 16A |
Wire Size | 28 → 12 AWG |
Termination Method | Solder |
Mounting Type | Through Hole |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |