- RS Stock No.:
- 464-9867
- Manufacturer:
- NEUTRAL
Discontinued product
Alternative
RS PRO Non-Fused Terminal Block, 12-Way, 6A, 14 AWG Wire, Screw Down Termination
SGD4.102
Each (In a Pack of 5)
RS Stock No.: 703-3814
- RS Stock No.:
- 464-9867
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
Product Details
Polypropylene
This RS Pro non-fused terminal block is made from Polypropylene. This material has many qualities, some of which include are lightweight and rigidity, corrosion resistant and high tensile strength. This terminal block is coloured white; with the screw down terminals raised to aid wiring to the brass contacts.
Features and Benefits
High Tensile Strength
Easy wiring installation
Recessed housing for safety
Easy wiring installation
Recessed housing for safety
Standards
CE (BS EN 60998)
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 24A |
Wire Size | 2.5 mm² |
Termination Method | Screw Down |
Mounting Type | Through Hole |
Material | PP |
Voltage Rating | 400 V |
Pitch | 8mm |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |