- RS Stock No.:
- 918-6355
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-6355
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Imperial Welding Male DIN-15L
These RS Pro imperial welding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 34.8mm |
Length | 33mm |