Cypress Semiconductor SRAM, CY14B101LA-ZS25XI- 1Mbit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Non-Volatile RAM, Cypress Semiconductor

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 1Mbit
Organisation 128K x 8
Number of Words 128K
Number of Bits per Word 8bit
Maximum Random Access Time 25ns
Address Bus Width 17bit
Clock Frequency 1MHz
Mounting Type Surface Mount
Package Type TSOP
Pin Count 44
Dimensions 18.517 x 10.262 x 1.044mm
Height 1.044mm
Length 18.52mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Width 10.262mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 135)
SGD 29.561
(exc. GST)
SGD 31.63
(inc. GST)
units
Per unit
Per Tray*
135 +
SGD29.561
SGD3,990.735
*price indicative
Related Products
The MoBL low-power SRAM memory devices have high ...
Description:
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications. Very high speed: 45 nsVoltage range: 4.5 V to 5.5 VPin compatible with CY62148BUltra low standby powerTypical standby current: 1 μAMaximum standby ...
The MoBL low-power SRAM memory devices have high ...
Description:
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications. TSOP I package configurable as 1M ´ 16 or 2M ´ 8 SRAMVery high speed: 45 nsTemperature rangesIndustrial: –40 °C to +85 ...
Temperature Ranges:Industrial: –40 °C to 85 °CAutomotive-A: –40 ...
Description:
Temperature Ranges:Industrial: –40 °C to 85 °CAutomotive-A: –40 °C to 85 °CPin and Function Compatible with CY7C1021BHigh SpeedTAA = 10 nsLow Active PowerICC = 80 mA at 10 nsLow CMOS Standby PowerISB2 = 3 mA2.0 V Data RetentionAutomatic Power Down ...
High speed: 45 nsTemperature rangesIndustrial: –40 °C to ...
Description:
High speed: 45 nsTemperature rangesIndustrial: –40 °C to +85 °CAutomotive-A: –40 °C to +85 °CAutomotive-E: –40 °C to +125 °CWide voltage range: 2.2 V to 3.6 VPin compatible with CY62126DV30Ultra low standby powerTypical standby current: 1 μAMaximum standby current: 4 ...