- RS Stock No.:
- 811-5226P
- Mfr. Part No.:
- IS62WV5128BLL-55HLI
- Manufacturer:
- ISSI
Discontinued product
- RS Stock No.:
- 811-5226P
- Mfr. Part No.:
- IS62WV5128BLL-55HLI
- Manufacturer:
- ISSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 19bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | STSOP |
Pin Count | 32 |
Dimensions | 11.9 x 8.1 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Width | 8.1mm |
Minimum Operating Temperature | -40 °C |
Length | 11.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.5 V |