- RS Stock No.:
- 125-6973
- Mfr. Part No.:
- CY62128EV30LL-45SXA
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-6973
- Mfr. Part No.:
- CY62128EV30LL-45SXA
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
Very high-speed: 45 ns
Temperature ranges:
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62128DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 32-pin small outline integrated circuit (SOIC), 32-pin thin small outline package (TSOP) Type I, and 32-pin STSOP packages
Temperature ranges:
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62128DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 32-pin small outline integrated circuit (SOIC), 32-pin thin small outline package (TSOP) Type I, and 32-pin STSOP packages
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Dimensions | 20.751 x 11.43 x 2.895mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 2.895mm |
Maximum Operating Temperature | +85 °C |
Length | 20.751mm |
Width | 11.43mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.2 V |