- RS Stock No.:
- 217-5538
- Mfr. Part No.:
- TSC209-ZP
- Manufacturer:
- Laird Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 217-5538
- Mfr. Part No.:
- TSC209-ZP
- Manufacturer:
- Laird Technologies
Legislation and Compliance
Product Details
Gull wing clips
These gull wing clips offer easy mounting for one or two transistors.
They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.
The screws are not supplied.
They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.
The screws are not supplied.
Specifications
Attribute | Value |
---|---|
Overall Width | 16.5mm |
Height | 7mm |
Depth | 7mm |
Fixing Hole Diameter | 4mm |
Coating Colour | None |
Material | Steel |