- RS Stock No.:
- 205-0112
- Mfr. Part No.:
- 911401531931
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0112
- Mfr. Part No.:
- 911401531931
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's 830 warm white downlight is reliable, energy-efficient and affordable. It used metal-plastic in hosing material. It used very wide beam angle 10° and it operate 0.9min of power factor. Its colour temperature is 3000k and has 1800lm of luminous flux.
Ambient temperature range is 0 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Length | 120 mm |
Dimensions | 115 x 63 mm |
Wattage | 18 W |