- RS Stock No.:
- 195-0204
- Mfr. Part No.:
- 4058075104105
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 195-0204
- Mfr. Part No.:
- 4058075104105
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Three light color in one luminaire: Warm White, Cool White, Daylight White
Simple installation thanks to integrated driver
Easy installation with fast connection
5 years guarantee
Three light colors selectable via slide switch
Connector box with push wire terminal for tool-free connection
Through wiring possible
Application
Direct replacement for luminaires with compact fluorescent lamps
General illumination
Bathrooms, kitchens and sheltered outdoor areas
Offices
Corridors
Foyers
Shops
Stairways
Simple installation thanks to integrated driver
Easy installation with fast connection
5 years guarantee
Three light colors selectable via slide switch
Connector box with push wire terminal for tool-free connection
Through wiring possible
Application
Direct replacement for luminaires with compact fluorescent lamps
General illumination
Bathrooms, kitchens and sheltered outdoor areas
Offices
Corridors
Foyers
Shops
Stairways
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Type | Downlight |
Voltage Rating | 100 → 277 V |
Depth | 98 mm |
Dimensions | 228 x 98 mm |
Diameter | 228mm |
Wattage | 20 W |
Colour Temperature | 5700K |
Cut-out Size | 205mm |
Model | Ledvance Downlight |
Finish | White |
Current Rating | 50 (Inrush) A |