Stanley 8 cm Magnetic Spirit Level

Subtotal (1 unit)*

SGD6.37

(exc. GST)

SGD6.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6.37

*price indicative

RS Stock No.:
482-802
Mfr. Part No.:
0-42-287
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Straight

Product Type

Spirit Level

Length

8cm

Frame Material

Aluminium

Number of Vials

1

Waterproof

Yes

Magnetic

Yes

Vial Type

Read Level

Width

8cm

Height

8.3cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Line Level features a lightweight metal body for durability and long life. It includes hooks for easy attachment to string, making it ideal for accurate leveling in string line applications.

Includes hooks for using on string

Light weight metal body for long life

String level

Useful for setting out levels over large areas where precision is of secondary importance e.g. ideal for landscape gardening

Related links