Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 → 1000nm
- RS Stock No.:
- 223-1881
- Mfr. Part No.:
- AFBR-S20M2WU
- Manufacturer:
- Broadcom
2 In stock for delivery within 4 working days
Added
Price Each
SGD3,438.60
(exc. GST)
SGD3,748.07
(inc. GST)
Units | Per unit |
1 + | SGD3,438.60 |
- RS Stock No.:
- 223-1881
- Mfr. Part No.:
- AFBR-S20M2WU
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Broadcom AFBR-S20M2WU miniature spectrometer Wide UV is a handheld tool that has onboard electronics and several communication interfaces. It has various spectrum evaluation options for your spectroscopy applications. The Qmini 2 Wide UV wavelength spans over 225 to 1000 nm and has a typical 1.5 nm spectral resolution with optimised sensitivity at 300 nm. Delivering spectra processing, binning and buffering as well as averaging and smoothing. The Broadcom spectroscopy device will also evaluate mobile analysis applications and embedded solutions. This spectrometer has a replaceable entrance slit and is compatible with Broadcoms slit evaluation kit RS 220-7149 to increase spectral sensitivity.
Applications such as raman spectroscopy along with analysis for light, environmental, forensic and biomedical work. Optical spectrometry supports areas of industrial integration, system integration and counterfeit detection.
Applications such as raman spectroscopy along with analysis for light, environmental, forensic and biomedical work. Optical spectrometry supports areas of industrial integration, system integration and counterfeit detection.
The spectrometer application user software WAVES and the software development kit (SDK) can be downloaded from the Broadcom website.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Optical |
Featured Device | Qmini |
For Use With | WideUV measurement 225 → 1000nm |
Kit Classification | Evaluation Module |
Kit Name | Spectrometer AFBR-S20M2WU |