Ansmann, 5022443, 3.7V, LI-10B, Lithium-Ion Lithium Rechargeable Battery, 800mAh
Discontinued product
- RS Stock No.:
- 505-8458
- Mfr. Part No.:
- 5022443
- Manufacturer:
- Ansmann
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Digital Camera Rechargeable Battery Packs
Attribute | Value |
Size | LI-10B |
Nominal Voltage | 3.7V |
Capacity | 800mAh |
Chemistry | Lithium-Ion |
Operating Temperature Range | 0 → +45°C |