RS PRO, 3.6 V, 18670, NiMH Rechargeable Battery, 4000 mAh

N

Subtotal (1 unit)*

SGD41.06

(exc. GST)

SGD44.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD41.06

*price indicative

RS Stock No.:
677-109
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rechargeable Battery

Battery Size

18670

Nominal Voltage

3.6V

Battery Capacity

4000mAh

Chemistry

NiMH

Termination Type

Wire

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Weight

183.40g

Width

23.76mm

Standards/Approvals

VDE, ATEX/IECEx, ANSI-ESD S20.20:2021

Height

22.14mm

Depth

226mm

COO (Country of Origin):
CN

RS PRO 4000mAh Rechargeable Battery, 18670 NiMH


This RS PRO rechargeable battery is designed for high-performance applications requiring reliable power. With a capacity of 4000mAh, it is Ideal for use in demanding environments where long-lasting energy is crucial. Its NiMH chemistry ensures a stable and efficient power supply, making it suitable for various industrial and commercial uses.

Features and Benefits


4000mAh capacity: Provides extended usage time for devices, reducing the need for frequent recharging.
NiMH chemistry: Offers a stable and efficient power source, enhancing device performance.
18670 size: Compatible with a wide range of devices, ensuring versatility.
Wide operating temperature range: Functions effectively from -20°C to 70°C, suitable for diverse environments.
Wire termination: Allows for easy and secure connections in various applications.
Compliance with standards: Meets ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, and VDE standards, ensuring safety and reliability.

Applications


Industrial equipment
Portable electronics
Emergency lighting systems
Power tools

Additional Information


Key standards: ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE
Weight: 183.4 g
Diameter: 19 mm
Height: 201 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy