RS PRO, 2.4 V, 18670, NiMH 19 mm Rechargeable Battery, 4000 mAh
- RS Stock No.:
- 677-108
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD28.00
(exc. GST)
SGD30.52
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 279 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.00 |
*price indicative
- RS Stock No.:
- 677-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable Battery | |
| Battery Size | 18670 | |
| Nominal Voltage | 2.4V | |
| Battery Capacity | 4000mAh | |
| Chemistry | NiMH | |
| Maximum Operating Temperature | 70°C | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Weight | 124.51g | |
| Height | 134mm | |
| Diameter | 19mm | |
| Standards/Approvals | ATEX/IECEx, VDE, ANSI-ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable Battery | ||
Battery Size 18670 | ||
Nominal Voltage 2.4V | ||
Battery Capacity 4000mAh | ||
Chemistry NiMH | ||
Maximum Operating Temperature 70°C | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Weight 124.51g | ||
Height 134mm | ||
Diameter 19mm | ||
Standards/Approvals ATEX/IECEx, VDE, ANSI-ESD S20.20:2021 | ||
- COO (Country of Origin):
- CN
RS PRO 4000 mAh Rechargeable Battery, 18670 NiMH
This RS PRO rechargeable battery is designed for high-performance applications requiring reliable power. With a capacity of 4000 mAh, it is Ideal for devices that demand long-lasting energy. The battery's NiMH chemistry ensures efficient energy storage and discharge, making it suitable for various industrial and commercial uses.
Features and Benefits
4000 mAh capacity: Provides extended power for demanding applications
NiMH chemistry: Offers efficient energy storage and discharge
Wire termination: Facilitates easy and secure connections
Wide operating temperature range: Functions effectively from -20 °C to 70 °C
ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE compliant: Meets key safety and environmental standards
Compact size: 19 mm diameter and 134 mm height for versatile use
NiMH chemistry: Offers efficient energy storage and discharge
Wire termination: Facilitates easy and secure connections
Wide operating temperature range: Functions effectively from -20 °C to 70 °C
ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE compliant: Meets key safety and environmental standards
Compact size: 19 mm diameter and 134 mm height for versatile use
Applications
Industrial equipment
Portable electronics
Emergency lighting systems
Portable electronics
Emergency lighting systems
Additional Information
Key standards: ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE
Weight: 124.51 g
Nominal voltage: 2.4 V
Weight: 124.51 g
Nominal voltage: 2.4 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO NiMH Rechargeable Battery, 4000 mAh
- RS PRO NiMH 22.5 mm Rechargeable Battery, 2100 Ah
- Ansmann 3.6 V Lithium-ion 18.5 mm Rechargeable Battery, 2.6 Ah
- Varta 3.6 V NiMH Button Rechargeable Battery, 150 mAh
- Ohaus 14.8 V 2600 mAh
- Ohaus i-DT33P 6 V Rechargeable Battery, 8000 mAh
- RS PRO RS PRO AA 700 mAh
- Ohaus TD52 7.4 V 2500 mAh

