Varta Zinc Manganese Dioxide 12 V Non-Rechargeable Battery, 19 mAh, 8 mm x 28.2 mm
- RS Stock No.:
- 765-770
- Mfr. Part No.:
- 4227101401
- Manufacturer:
- Varta
N
Subtotal (1 unit)*
SGD7.01
(exc. GST)
SGD7.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.01 |
*price indicative
- RS Stock No.:
- 765-770
- Mfr. Part No.:
- 4227101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | V27A | |
| Product Type | Non-Rechargeable Battery | |
| Nominal Voltage | 12V | |
| Chemistry | Zinc Manganese Dioxide | |
| Battery Capacity | 19mAh | |
| Number of Batteries | 1 | |
| Diameter | 8mm | |
| Weight | 4.85g | |
| Height | 28.2mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series V27A | ||
Product Type Non-Rechargeable Battery | ||
Nominal Voltage 12V | ||
Chemistry Zinc Manganese Dioxide | ||
Battery Capacity 19mAh | ||
Number of Batteries 1 | ||
Diameter 8mm | ||
Weight 4.85g | ||
Height 28.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese battery offers a reliable power solution designed to meet the demands of various devices. With a nominal voltage of 12 V and a typical capacity of 19 mAh, this battery ensures sustained energy delivery for both storage and continuous usage. Engineered for optimal performance in diverse temperature ranges, from -10°C to 65°C, it supports both storage and discharge needs. Its Compact design features a diameter of 7.40 to 8.00 mm and a height of 27.00 to 28.20 mm, making it suitable for a wide range of applications without compromising on space. This battery type is an excellent choice for those seeking dependable energy in everyday applications.
Nominal voltage of 12 V ensures consistent performance across devices
Typical capacity of 19 mAh provides reliable energy for prolonged use
Temperature resilience from -10°C to 65°C accommodates a variety of environments
Compact dimensions allow for easy integration into various devices
Designed for manganese dioxide/zinc/KOH-electrolyte systems, optimising energy efficiency
Continuous discharge at 20000 Ω delivers 38 hours of reliable operation
Standardised specifications promote compatibility with many products
Energy output of 200 mWh enhances usability for diverse applications
Related links
- Energizer Manganese Dioxide 12 V 27 mAh, 8 mm x 28.2 mm
- Varta Zinc Manganese Dioxide 6.2 V 4SR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Varta Zinc Manganese Dioxide 1.5 V LR9 Non-Rechargeable Battery 16 mm x 6.2 mm
- Varta Zinc Manganese Dioxide 6 V 4LR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
