Varta Zinc Manganese Dioxide 6 V 4LR44 Non-Rechargeable Battery, 170 mAh, 13 mm x 25.2 mm
- RS Stock No.:
- 765-767
- Mfr. Part No.:
- 4034101401
- Manufacturer:
- Varta
N
Subtotal (1 unit)*
SGD13.09
(exc. GST)
SGD14.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.09 |
*price indicative
- RS Stock No.:
- 765-767
- Mfr. Part No.:
- 4034101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | V4034PX | |
| Product Type | Non-Rechargeable Battery | |
| Nominal Voltage | 6V | |
| Chemistry | Zinc Manganese Dioxide | |
| Battery Capacity | 170mAh | |
| IEC Code | 4LR44 | |
| Number of Batteries | 1 | |
| Diameter | 13mm | |
| Height | 25.2mm | |
| Weight | 10.15g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series V4034PX | ||
Product Type Non-Rechargeable Battery | ||
Nominal Voltage 6V | ||
Chemistry Zinc Manganese Dioxide | ||
Battery Capacity 170mAh | ||
IEC Code 4LR44 | ||
Number of Batteries 1 | ||
Diameter 13mm | ||
Height 25.2mm | ||
Weight 10.15g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese cell is designed to deliver reliable power for various applications, boasting a nominal voltage of 6.0 V. Offering a typical capacity of 170 mAh, this battery ensures longevity and efficiency, making it Ideal for devices requiring stable and consistent energy sources. Its Advanced manganese dioxide and zinc construction support efficient discharge rates across a wide temperature range, from -10°C to 60°C. Crafted in Germany, this battery adheres to rigorous quality standards, providing users with trustworthy performance. The Compact dimensions are tailored for flexible installation, ensuring compatibility with a range of electronic devices.
Designed for dependable performance across varying temperatures
Offers a typical capacity of 170 mAh to maximise usage time
Nominal voltage of 6.0 V ensures stability for essential devices
Constructed using manganese dioxide and zinc for efficient energy delivery
Compact dimensions facilitate ease of installation in tight spaces
Manufactured in Germany, ensuring high-quality standards
Suitable for use in diverse applications, enhancing versatility
Robust construction withstanding extensive discharge cycles
Related links
- Varta Zinc Manganese Dioxide 6.2 V 4SR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Varta Zinc Manganese Dioxide 12 V Non-Rechargeable Battery 8 mm x 28.2 mm
- Varta Zinc Manganese Dioxide 1.5 V LR9 Non-Rechargeable Battery 16 mm x 6.2 mm
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
